SJ6102 BLK | ||
---|---|---|
DigiKey Part Number | SJ6102BLACK-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ6102 BLK | |
Description | BUMPER PROTECTIVE PRODUCTS SJ610 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Dome Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Material | - | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥2.85693 | ¥85,707.90 |