SJ5782 | ||
---|---|---|
DigiKey Part Number | SJ5782-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ5782 | |
Description | BUMPER PROTECTIVE PRODUCTS SJ578 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Cylindrical, Dome 0.250" Dia (6.35mm) Polyurethane Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.250" Dia (6.35mm) | |
Thickness | 0.075" (1.90mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.66896 | ¥20,068.80 |