Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Clear | |
Size / Dimension | 0.810" L x 0.810" W (20.57mm x 20.57mm) | |
Thickness | 0.300" (7.62mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥2.84722 | ¥153.75 |
108 | ¥2.53065 | ¥273.31 |
270 | ¥2.40437 | ¥649.18 |
540 | ¥2.27778 | ¥1,230.00 |
1,026 | ¥2.15121 | ¥2,207.14 |
3,078 | ¥2.08797 | ¥6,426.77 |
5,130 | ¥1.70833 | ¥8,763.73 |