SJ4570-2"X50YD-CLEAR | ||
---|---|---|
DigiKey Part Number | 3M162228-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ4570-2"X50YD-CLEAR | |
Description | CLEAR LOW PROFILE FASTENERS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems 2.000" (50.80mm) X 150.00' (45.72m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,586.82000 | ¥3,586.82 |