Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,055.51000 | ¥2,055.51 |
12 | ¥1,904.78333 | ¥22,857.40 |
27 | ¥1,836.26778 | ¥49,579.23 |