SJ3572-5/8"X50YD-BLACK | ||
---|---|---|
DigiKey Part Number | 3M162222-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ3572-5/8"X50YD-BLACK | |
Description | BLACK HOOK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 150.00' (45.72m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,442.27000 | ¥1,442.27 |
12 | ¥1,323.50333 | ¥15,882.04 |