SJ3519FR NAVY BLU 1-1/2"X50YD | |
---|---|
DigiKey Part Number | SJ3519FRNAVYBLU1-1/2"X50YD-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR NAVY BLU 1-1/2"X50YD |
Description | FASTENER SJ3519FR HOOK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 1.500" (38.10mm) X 150.00' (45.72m) Dia |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Resistant | |
Material | Nylon | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
24 | ¥2,106.55583 | ¥50,557.34 |