SJ3519FR BLK 3/4"X50YD | |
---|---|
DigiKey Part Number | 3M162178-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR BLK 3/4"X50YD |
Description | FASTENER SJ3519FR HOOK FLAME RES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 0.750" (19.05mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Resistant | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,288.12000 | ¥1,288.12 |
12 | ¥1,182.05583 | ¥14,184.67 |
28 | ¥1,136.59179 | ¥31,824.57 |
52 | ¥1,098.70481 | ¥57,132.65 |