SJ3519FR BEIGE 2"X50YD | |
---|---|
DigiKey Part Number | 3M162175-ND |
Manufacturer | |
Manufacturer Product Number | SJ3519FR BEIGE 2"X50YD |
Description | FASTENER SJ3519FR HOOK FLAME RES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only Rectangular 2.000" (50.80mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Resistant | |
Material | Nylon | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,301.00000 | ¥2,301.00 |
10 | ¥2,132.27200 | ¥21,322.72 |
26 | ¥2,055.57192 | ¥53,444.87 |