Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
5 | ¥17.63000 | ¥88.15 |
10 | ¥16.29500 | ¥162.95 |
25 | ¥14.64760 | ¥366.19 |
50 | ¥13.47620 | ¥673.81 |
100 | ¥12.43660 | ¥1,243.66 |