SJ3518FR WHT 1"X50YD | |
---|---|
DigiKey Part Number | SJ3518FRWHT1"X50YD5-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR WHT 1"X50YD |
Description | FASTENER LOOP FLAME RESISTANT |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.56000 | ¥117.56 |
5 | ¥97.36200 | ¥486.81 |
10 | ¥89.50700 | ¥895.07 |
25 | ¥80.28600 | ¥2,007.15 |
50 | ¥73.79520 | ¥3,689.76 |
100 | ¥67.64610 | ¥6,764.61 |