SJ3518FR WHT 1"X50YD | |
---|---|
DigiKey Part Number | SJ3518FRWHT1"X50YD-1-ND |
Manufacturer | |
Manufacturer Product Number | SJ3518FR WHT 1"X50YD |
Description | FASTENER LOOP FLAME RESISTANT |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
5 | ¥27.81200 | ¥139.06 |
10 | ¥25.69600 | ¥256.96 |
25 | ¥23.10000 | ¥577.50 |
50 | ¥21.25380 | ¥1,062.69 |
100 | ¥19.61420 | ¥1,961.42 |