SJ3518FR BK 2"X50YD | ||
---|---|---|
DigiKey Part Number | 19-SJ3518FRBK2"X1'-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ3518FR BK 2"X50YD | |
Description | FASTENR LOOP FLAME RESISTNT 1' | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Loop Only Rectangular 2.000" (50.80mm) X 12.000" (304.80mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop - Loop Only | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.57500 | ¥305.75 |
25 | ¥28.96160 | ¥724.04 |
50 | ¥28.28860 | ¥1,414.43 |
100 | ¥26.94130 | ¥2,694.13 |
250 | ¥23.57404 | ¥5,893.51 |
500 | ¥22.90050 | ¥11,450.25 |
1,000 | ¥19.53272 | ¥19,532.72 |
2,500 | ¥18.18562 | ¥45,464.05 |