SJ3419FR | ||
---|---|---|
DigiKey Part Number | 3M162160-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ3419FR | |
Description | FASTENER HOOK 2"X50YD BEIGE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 2.000" (50.80mm) X 150.00' (45.72m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | Flame Retardant | |
Material | Nylon | |
Color | Beige | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,444.09000 | ¥1,444.09 |
12 | ¥1,325.17000 | ¥15,902.04 |