SJ3252 | ||
---|---|---|
DigiKey Part Number | SJ3252-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ3252 | |
Description | DUAL LOCK FASTENER 38.1MM SQ | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems Square 1.500" (38.10mm) X 1.500" (38.10mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | 1 per Pkg | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | Square | |
Length | 1.500" (38.10mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Mounting Type | Screw Mount | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.40000 | ¥14.40 |
10 | ¥12.53700 | ¥125.37 |
25 | ¥12.00040 | ¥300.01 |
50 | ¥11.73420 | ¥586.71 |
100 | ¥11.20120 | ¥1,120.12 |
250 | ¥10.13436 | ¥2,533.59 |
500 | ¥9.33428 | ¥4,667.14 |
1,000 | ¥8.00080 | ¥8,000.80 |
3,000 | ¥7.46739 | ¥22,402.17 |