SJ-5508 (BROWN) | ||
---|---|---|
DigiKey Part Number | SJ5508-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-5508 (BROWN) | |
Description | BUMPER SQUARE 0.5"L X 0.5"W BRN | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Bumper Square, Tapered 0.500" L x 0.500" W (12.70mm x 12.70mm) Polyurethane Brown | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Brown | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) | |
Thickness | 0.120" (3.05mm) | |
Material | Polyurethane | |
Hardness | 72 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
64 | ¥1.01203 | ¥64.77 |
128 | ¥0.89984 | ¥115.18 |
256 | ¥0.85465 | ¥218.79 |
512 | ¥0.80967 | ¥414.55 |
1,024 | ¥0.76477 | ¥783.12 |
3,072 | ¥0.74227 | ¥2,280.25 |
5,120 | ¥0.60731 | ¥3,109.43 |