Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Mounting Type | Adhesive - Rubber | |
Features | 250 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Shelf Life | 18 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.60000 | ¥221.60 |
10 | ¥200.02600 | ¥2,000.26 |
25 | ¥191.63800 | ¥4,790.95 |
50 | ¥179.66140 | ¥8,983.07 |
100 | ¥173.67300 | ¥17,367.30 |
250 | ¥164.09044 | ¥41,022.61 |
500 | ¥159.29940 | ¥79,649.70 |