SJ-3402 (WHITE) 5/8" | |
---|---|
DigiKey Part Number | SJ340258W-50-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3402 (WHITE) 5/8" |
Description | HOOK PLAIN BACK 5/8" X 50YD WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 0.625" (15.88mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 0.625" (15.88mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥345.75111 | ¥6,223.52 |