SJ-3402 (WHITE) 1" | ||
---|---|---|
DigiKey Part Number | SJ340210W-50-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ-3402 (WHITE) 1" | |
Description | HOOK PLAIN BACK 1" X 50YD WHITE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 150.00' (45.72m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥532.31000 | ¥532.31 |
12 | ¥488.50250 | ¥5,862.03 |
108 | ¥429.00556 | ¥46,332.60 |