SJ-3402 (BLACK) 1" | |
---|---|
DigiKey Part Number | 3M162149-ND |
Manufacturer | |
Manufacturer Product Number | SJ-3402 (BLACK) 1" |
Description | HOOK PLAIN BACK 1" X 50YD BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop - Hook Only 1.000" (25.40mm) X 150.00' (45.72m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Type | Hook and Loop - Hook Only | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Sew On | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥588.98000 | ¥588.98 |
12 | ¥540.49750 | ¥6,485.97 |
36 | ¥519.71028 | ¥18,709.57 |
60 | ¥502.38733 | ¥30,143.24 |
108 | ¥474.66870 | ¥51,264.22 |