Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Bundle Separation | |
Type Attributes | Multiple Openings | |
Opening Size | - | |
Mounting Type | Fastener | |
Material | Polypropylene (PP) | |
Color | White | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 HB | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.79700 | ¥57.97 |
25 | ¥5.29720 | ¥132.43 |
50 | ¥4.98620 | ¥249.31 |
100 | ¥4.77880 | ¥477.88 |
250 | ¥4.36296 | ¥1,090.74 |
500 | ¥4.15522 | ¥2,077.61 |
1,000 | ¥3.42804 | ¥3,428.04 |
2,500 | ¥3.11644 | ¥7,791.10 |