SBH-ST-29-SM-ML | |
---|---|
DigiKey Part Number | 3M5488-ND |
Manufacturer | |
Manufacturer Product Number | SBH-ST-29-SM-ML |
Description | CONN SAS PLUG 29POS SLD SMD |
Customer Reference | |
Detailed Description | 29 Position SAS Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SBH-ST-29-SM-ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.52000 | ¥48.52 |
10 | ¥44.02700 | ¥440.27 |
25 | ¥41.69680 | ¥1,042.42 |
40 | ¥40.72650 | ¥1,629.06 |
80 | ¥38.78713 | ¥3,102.97 |
230 | ¥33.93887 | ¥7,805.94 |
440 | ¥32.96930 | ¥14,506.49 |