Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 10.00' (3.05m) | |
Diameter | 1.02" ~ 1.28" (25.9mm ~ 32.5mm) | |
Width | - | |
Material | Silicone Rubber | |
Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,281.63000 | ¥3,281.63 |
10 | ¥3,040.93800 | ¥30,409.38 |