Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | 14.80" (375.92mm) | |
Width | - | |
Height | 11.85" (301.00mm) | |
Interface | Requires Controller | |
Type | Resistive | |
Diagonal Screen Size | 19" (482.6mm) | |
Base Product Number |