P56W | ||
---|---|---|
DigiKey Part Number | 3M56W-ND | |
Manufacturer | ||
Manufacturer Product Number | P56W | |
Description | DISPENSER TAPE 6" X 6 7/8" DIA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tape Desktop Dispenser for Multiple Rolls (3" Core) 6.00" (152.40mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop Dispenser for Multiple Rolls (3" Core) | |
Tape Width - Max | 6.00" (152.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,427.32000 | ¥1,427.32 |
5 | ¥1,340.85600 | ¥6,704.28 |
10 | ¥1,297.60400 | ¥12,976.04 |
25 | ¥1,254.34760 | ¥31,358.69 |