N7G24-A0B2RB-00-0WF | ||
---|---|---|
DigiKey Part Number | N7G24-A0B2RB-00-0WF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | N7G24-A0B2RB-00-0WF | |
Description | CONN CFAST CARD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 24 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | - | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,160 | ¥54.38785 | ¥117,477.76 |