N7E50-M516RB-50 | ||
---|---|---|
DigiKey Part Number | 3M11987-ND | |
Manufacturer | ||
Manufacturer Product Number | N7E50-M516RB-50 | |
Description | CONN COMPACT FLASH CARD R/A SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.327" (8.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.06000 | ¥68.06 |
10 | ¥61.27500 | ¥612.75 |
25 | ¥57.72480 | ¥1,443.12 |
50 | ¥56.24560 | ¥2,812.28 |
100 | ¥54.76540 | ¥5,476.54 |
270 | ¥48.84470 | ¥13,188.07 |
540 | ¥45.88448 | ¥24,777.62 |
1,080 | ¥40.55600 | ¥43,800.48 |