N7E50-M516RA-40-WF | ||
---|---|---|
DigiKey Part Number | 3M5445TR-ND - Tape & Reel (TR) 3M5445CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | N7E50-M516RA-40-WF | |
Description | CONN COMPACT FLASH CARD R/A SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.248" (6.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥72.20900 | ¥722.09 |
25 | ¥68.01920 | ¥1,700.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥64.53189 | ¥5,807.87 |
270 | ¥57.55544 | ¥15,539.97 |
450 | ¥54.06731 | ¥24,330.29 |
900 | ¥50.57907 | ¥45,521.16 |