Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

N3314-5303RB | |
|---|---|
DigiKey Part Number | N3314-5303RB-ND |
Manufacturer | |
Manufacturer Product Number | N3314-5303RB |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | N3314-5303RB Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.340" (8.64mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N3314-5302RB | 3M | 164 | MHR14N-ND | ¥26.71000 | Similar |
| 09185145911 | HARTING | 0 | 09185145911-ND | ¥34.08480 | Similar |
| 09185145913 | HARTING | 0 | 09185145913-ND | ¥26.51610 | Similar |
| 09185146911 | HARTING | 0 | 09185146911-ND | ¥31.74600 | Similar |
| 09185146913 | HARTING | 57 | 1195-7537-ND | ¥20.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥19.75483 | ¥6,914.19 |

























