N10268-52B3PC | |
---|---|
DigiKey Part Number | N10268-52B3PC-ND |
Manufacturer | |
Manufacturer Product Number | N10268-52B3PC |
Description | CONN MINI-D |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |