Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.850" (21.59mm) | |
Length - Barrel | 0.190" (4.83mm) | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Base Product Number |