MNG18-156DMK-A | ||
---|---|---|
DigiKey Part Number | 19-MNG18-156DMK-A-ND | |
Manufacturer | ||
Manufacturer Product Number | MNG18-156DMK-A | |
Description | CONN TERM PIN 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.870" (22.10mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.42800 | ¥64.28 |
25 | ¥6.16360 | ¥154.09 |
50 | ¥6.03220 | ¥301.61 |
100 | ¥5.76950 | ¥576.95 |
250 | ¥5.24512 | ¥1,311.28 |
500 | ¥4.72070 | ¥2,360.35 |
1,000 | ¥4.19613 | ¥4,196.13 |
3,000 | ¥3.80273 | ¥11,408.19 |