M7WWK-0906R | ||
---|---|---|
DigiKey Part Number | M7WWK-0906R-ND | |
Manufacturer | ||
Manufacturer Product Number | M7WWK-0906R | |
Description | D-SUB CABLE MFU09K/MC10M/MFU09K | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.67000 | ¥512.67 |
10 | ¥470.42000 | ¥4,704.20 |
25 | ¥452.33160 | ¥11,308.29 |
50 | ¥437.25280 | ¥21,862.64 |
100 | ¥413.12880 | ¥41,312.88 |