Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.17000 | ¥121.17 |
10 | ¥107.41900 | ¥1,074.19 |
25 | ¥103.28680 | ¥2,582.17 |
50 | ¥99.15420 | ¥4,957.71 |
100 | ¥93.64570 | ¥9,364.57 |
250 | ¥85.38280 | ¥21,345.70 |
500 | ¥79.87416 | ¥39,937.08 |
1,000 | ¥73.26383 | ¥73,263.83 |