M7PSK-2510J | ||
---|---|---|
DigiKey Part Number | M7PSK-2510J-ND | |
Manufacturer | ||
Manufacturer Product Number | M7PSK-2510J | |
Description | D-SUB CABLE MMM25K/MC26G/MFM25K | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.17000 | ¥248.17 |
10 | ¥217.35100 | ¥2,173.51 |
25 | ¥207.95920 | ¥5,198.98 |
50 | ¥201.24880 | ¥10,062.44 |
100 | ¥194.54100 | ¥19,454.10 |
250 | ¥183.80796 | ¥45,951.99 |