M7NOK-0910R | ||
---|---|---|
DigiKey Part Number | M7NOK-0910R-ND | |
Manufacturer | ||
Manufacturer Product Number | M7NOK-0910R | |
Description | D-SUB CABLE MML09K/MC10M/MFL09K | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.55000 | ¥167.55 |
10 | ¥146.71700 | ¥1,467.17 |
25 | ¥140.38000 | ¥3,509.50 |
50 | ¥135.85160 | ¥6,792.58 |
100 | ¥131.32330 | ¥13,132.33 |
250 | ¥124.07804 | ¥31,019.51 |
500 | ¥120.45542 | ¥60,227.71 |