M7NOK-0906J | ||
---|---|---|
DigiKey Part Number | M7NOK-0906J-ND | |
Manufacturer | ||
Manufacturer Product Number | M7NOK-0906J | |
Description | D-SUB CABLE MML09K/MC10G/MFL09K | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.51000 | ¥153.51 |
10 | ¥133.06500 | ¥1,330.65 |
25 | ¥126.12200 | ¥3,153.05 |
50 | ¥124.29440 | ¥6,214.72 |
100 | ¥109.67200 | ¥10,967.20 |
250 | ¥102.36040 | ¥25,590.10 |
500 | ¥100.16700 | ¥50,083.50 |