Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.54000 | ¥130.54 |
10 | ¥115.68500 | ¥1,156.85 |
25 | ¥111.23400 | ¥2,780.85 |
50 | ¥106.78420 | ¥5,339.21 |
100 | ¥100.85170 | ¥10,085.17 |
250 | ¥91.95324 | ¥22,988.31 |
500 | ¥86.02078 | ¥43,010.39 |
1,000 | ¥78.90183 | ¥78,901.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/561/M3WWK-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/917/M3WWK-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/670/917/M3WWK-16 G_tmb.jpg)