Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.69000 | ¥125.69 |
10 | ¥111.36800 | ¥1,113.68 |
25 | ¥107.08920 | ¥2,677.23 |
50 | ¥102.80400 | ¥5,140.20 |
100 | ¥97.09360 | ¥9,709.36 |
250 | ¥88.52632 | ¥22,131.58 |
500 | ¥82.81492 | ¥41,407.46 |
1,000 | ¥75.96117 | ¥75,961.17 |