


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.42000 | ¥226.42 |
| 10 | ¥174.58100 | ¥1,745.81 |
| 25 | ¥158.09280 | ¥3,952.32 |
| 50 | ¥146.95380 | ¥7,347.69 |
| 100 | ¥136.85500 | ¥13,685.50 |
| 250 | ¥124.95632 | ¥31,239.08 |
| 500 | ¥116.94476 | ¥58,472.38 |




