


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥212.09000 | ¥212.09 |
| 10 | ¥163.49700 | ¥1,634.97 |
| 25 | ¥148.02280 | ¥3,700.57 |
| 50 | ¥137.56760 | ¥6,878.38 |
| 100 | ¥128.09110 | ¥12,809.11 |
| 250 | ¥116.92308 | ¥29,230.77 |
| 500 | ¥109.40378 | ¥54,701.89 |




