


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.10000 | ¥259.10 |
| 10 | ¥199.89900 | ¥1,998.99 |
| 25 | ¥181.09800 | ¥4,527.45 |
| 50 | ¥168.39580 | ¥8,419.79 |
| 100 | ¥156.88520 | ¥15,688.52 |
| 250 | ¥143.32324 | ¥35,830.81 |
| 500 | ¥134.19440 | ¥67,097.20 |




