


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.54000 | ¥224.54 |
| 10 | ¥173.13900 | ¥1,731.39 |
| 25 | ¥156.78240 | ¥3,919.56 |
| 50 | ¥145.73260 | ¥7,286.63 |
| 100 | ¥135.71530 | ¥13,571.53 |
| 250 | ¥123.91060 | ¥30,977.65 |
| 500 | ¥115.96372 | ¥57,981.86 |




