


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.12000 | ¥210.12 |
| 10 | ¥161.90300 | ¥1,619.03 |
| 25 | ¥146.57960 | ¥3,664.49 |
| 50 | ¥136.22300 | ¥6,811.15 |
| 100 | ¥126.83590 | ¥12,683.59 |
| 250 | ¥115.77248 | ¥28,943.12 |
| 500 | ¥108.32372 | ¥54,161.86 |




