


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.36000 | ¥200.36 |
| 10 | ¥154.36500 | ¥1,543.65 |
| 25 | ¥139.73600 | ¥3,493.40 |
| 50 | ¥129.84680 | ¥6,492.34 |
| 100 | ¥120.88310 | ¥12,088.31 |
| 250 | ¥110.31768 | ¥27,579.42 |
| 500 | ¥103.20376 | ¥51,601.88 |




