


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.24000 | ¥220.24 |
| 10 | ¥169.78200 | ¥1,697.82 |
| 25 | ¥153.73480 | ¥3,843.37 |
| 50 | ¥142.89100 | ¥7,144.55 |
| 100 | ¥133.06260 | ¥13,306.26 |
| 250 | ¥121.47972 | ¥30,369.93 |
| 500 | ¥113.68056 | ¥56,840.28 |




