


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.45000 | ¥224.45 |
| 10 | ¥173.03200 | ¥1,730.32 |
| 25 | ¥156.68560 | ¥3,917.14 |
| 50 | ¥145.63960 | ¥7,281.98 |
| 100 | ¥135.62940 | ¥13,562.94 |
| 250 | ¥123.83256 | ¥30,958.14 |
| 500 | ¥115.88922 | ¥57,944.61 |




