


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥243.97000 | ¥243.97 |
| 10 | ¥188.16200 | ¥1,881.62 |
| 25 | ¥170.43000 | ¥4,260.75 |
| 50 | ¥158.45100 | ¥7,922.55 |
| 100 | ¥147.59570 | ¥14,759.57 |
| 250 | ¥134.80228 | ¥33,700.57 |
| 500 | ¥126.19072 | ¥63,095.36 |




