Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.28000 | ¥115.28 |
10 | ¥102.16000 | ¥1,021.60 |
25 | ¥98.23440 | ¥2,455.86 |
50 | ¥94.30300 | ¥4,715.15 |
100 | ¥89.06480 | ¥8,906.48 |
250 | ¥81.20604 | ¥20,301.51 |
500 | ¥75.96686 | ¥37,983.43 |
1,000 | ¥69.67997 | ¥69,679.97 |