Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.80000 | ¥62.80 |
10 | ¥56.77600 | ¥567.76 |
25 | ¥53.63320 | ¥1,340.83 |
50 | ¥52.32480 | ¥2,616.24 |
100 | ¥49.70840 | ¥4,970.84 |
250 | ¥44.47596 | ¥11,118.99 |
500 | ¥41.85962 | ¥20,929.81 |
1,000 | ¥36.62723 | ¥36,627.23 |